
CC0603KRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-4029-2-ND - Tape & Reel (TR) 311-4029-1-ND - Cut Tape (CT) 311-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04420 | $2.21 |
| 100 | $0.03800 | $3.80 |
| 500 | $0.02752 | $13.76 |
| 1,000 | $0.02430 | $24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01856 | $74.24 |
| 8,000 | $0.01686 | $134.88 |
| 12,000 | $0.01601 | $192.12 |
| 20,000 | $0.01507 | $301.40 |
| 28,000 | $0.01452 | $406.56 |
| 40,000 | $0.01400 | $560.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

