


CC0603KPX7R9BB221 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB221TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB221CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05300 | $0.53 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.03040 | $3.04 |
| 500 | $0.02170 | $10.85 |
| 1,000 | $0.01907 | $19.07 |
| 2,500 | $0.01628 | $40.70 |
| 5,000 | $0.01461 | $73.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01195 | $179.25 |
| 30,000 | $0.01100 | $330.00 |
| 45,000 | $0.01052 | $473.40 |
| 75,000 | $0.00999 | $749.25 |
| 105,000 | $0.00968 | $1,016.40 |
| 150,000 | $0.00938 | $1,407.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

