50.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0750K5L

DigiKey Part Number
13-RT0402BRD0750K5LTR-ND - Tape & Reel (TR)
13-RT0402BRD0750K5LCT-ND - Cut Tape (CT)
13-RT0402BRD0750K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0750K5L
Description
RES SMD 50.5KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0750K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,147
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.11500$1.15
25$0.10680$2.67
50$0.10100$5.05
100$0.09540$9.54
250$0.08848$22.12
500$0.08376$41.88
1,000$0.07941$79.41
5,000$0.07082$354.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06453$645.30
20,000$0.06194$1,238.80
30,000$0.06057$1,817.10
50,000$0.05899$2,949.50
70,000$0.05803$4,062.10
100,000$0.05707$5,707.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500