10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R8BB103

DigiKey Part Number
13-CC0603KPX7R8BB103TR-ND - Tape & Reel (TR)
13-CC0603KPX7R8BB103CT-ND - Cut Tape (CT)
13-CC0603KPX7R8BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R8BB103
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R8BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,645
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05200$0.52
50$0.03520$1.76
100$0.03000$3.00
500$0.02136$10.68
1,000$0.01876$18.76
2,500$0.01600$40.00
5,000$0.01435$71.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01174$176.10
30,000$0.01079$323.70
45,000$0.01032$464.40
75,000$0.00980$735.00
105,000$0.00949$996.45
150,000$0.00920$1,380.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500