CC0603KPX7R0BB104 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 11,857
Unit Price: $0.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,432,522
Unit Price: $0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,643
Unit Price: $0.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,837
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,183,383
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 708,164
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04625
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.07471
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,298,861
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 144,449
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.10107
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,845
Unit Price: $0.22000
Datasheet
New at DigiKey
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603KPX7R0BB104

DigiKey Part Number
13-CC0603KPX7R0BB104TR-ND - Tape & Reel (TR)
13-CC0603KPX7R0BB104CT-ND - Cut Tape (CT)
13-CC0603KPX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R0BB104
Description
CAP MLCC X7R 100 NF 100V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11700$1.17
50$0.08220$4.11
100$0.07150$7.15
500$0.05352$26.76
1,000$0.04800$48.00
2,500$0.04218$105.45
5,000$0.03867$193.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03607$541.05
30,000$0.03385$1,015.50
45,000$0.03274$1,473.30
75,000$0.03150$2,362.50
105,000$0.03078$3,231.90
150,000$0.03009$4,513.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100