30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN300

DigiKey Part Number
13-CC0603JRNPO0BN300TR-ND - Tape & Reel (TR)
13-CC0603JRNPO0BN300CT-ND - Cut Tape (CT)
13-CC0603JRNPO0BN300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN300
Description
CAP CER 30PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,462
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07800$0.78
50$0.05380$2.69
100$0.04620$4.62
500$0.03370$16.85
1,000$0.02989$29.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02302$92.08
8,000$0.02101$168.08
12,000$0.02000$240.00
20,000$0.01888$377.60
28,000$0.01823$510.44
40,000$0.01760$704.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500