16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN160

DigiKey Part Number
13-CC0603FRNPO9BN160TR-ND - Tape & Reel (TR)
13-CC0603FRNPO9BN160CT-ND - Cut Tape (CT)
13-CC0603FRNPO9BN160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN160
Description
CAP CER 16PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,805
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09200$0.92
50$0.06300$3.15
100$0.05420$5.42
500$0.03994$19.97
1,000$0.03555$35.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02760$110.40
8,000$0.02527$202.16
12,000$0.02411$289.32
20,000$0.02283$456.60
28,000$0.02208$618.24
40,000$0.02135$854.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600