
CC0603BRNPO9BN2R5 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN2R5TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN2R5CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN2R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN2R5 |
Description | CAP CER 2.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO9BN2R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05440 | $2.72 |
| 100 | $0.04700 | $4.70 |
| 500 | $0.03436 | $17.18 |
| 1,000 | $0.03047 | $30.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02352 | $94.08 |
| 8,000 | $0.02147 | $171.76 |
| 12,000 | $0.02045 | $245.40 |
| 20,000 | $0.01932 | $386.40 |
| 28,000 | $0.01866 | $522.48 |
| 40,000 | $0.01802 | $720.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

