
CC0402MRY5V6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402MRY5V6BB104TR-ND - Tape & Reel (TR) 13-CC0402MRY5V6BB104CT-ND - Cut Tape (CT) 13-CC0402MRY5V6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRY5V6BB104 |
Description | CAP CER 0.1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRY5V6BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02260 | $2.26 |
| 500 | $0.01590 | $7.95 |
| 1,000 | $0.01385 | $13.85 |
| 2,500 | $0.01172 | $29.30 |
| 5,000 | $0.01044 | $52.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00895 | $89.50 |
| 20,000 | $0.00812 | $162.40 |
| 30,000 | $0.00771 | $231.30 |
| 50,000 | $0.00726 | $363.00 |
| 70,000 | $0.00699 | $489.30 |
| 100,000 | $0.00674 | $674.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

