
CC0402ZRY5V6BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402ZRY5V6BB474TR-ND - Tape & Reel (TR) 13-CC0402ZRY5V6BB474CT-ND - Cut Tape (CT) 13-CC0402ZRY5V6BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB474 |
Description | CAP CER 0.47UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04620 | $4.62 |
| 500 | $0.03370 | $16.85 |
| 1,000 | $0.02989 | $29.89 |
| 2,500 | $0.02586 | $64.65 |
| 5,000 | $0.02345 | $117.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02044 | $204.40 |
| 20,000 | $0.01888 | $377.60 |
| 30,000 | $0.01810 | $543.00 |
| 50,000 | $0.01724 | $862.00 |
| 70,000 | $0.01673 | $1,171.10 |
| 100,000 | $0.01625 | $1,625.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

