
CC0100JRNPO8BN150 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN150TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN150CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN150 |
Description | CAP CER 15PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01094 | $218.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05100 | $0.51 |
| 50 | $0.03400 | $1.70 |
| 100 | $0.02910 | $2.91 |
| 500 | $0.02084 | $10.42 |
| 1,000 | $0.01832 | $18.32 |
| 2,500 | $0.01565 | $39.12 |
| 5,000 | $0.01405 | $70.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02230 | $2.23 |
| 500 | $0.01678 | $8.39 |
| 1,000 | $0.01319 | $13.19 |
| 2,500 | $0.01199 | $29.98 |
| 5,000 | $0.01103 | $55.15 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

