


CC1206KKX7RCBB821 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB821TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB821CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB821 |
Description | CAP CER 820PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.14900 | $7.45 |
| 100 | $0.13130 | $13.13 |
| 500 | $0.10128 | $50.64 |
| 1,000 | $0.09202 | $92.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07676 | $230.28 |
| 6,000 | $0.07145 | $428.70 |
| 9,000 | $0.06879 | $619.11 |
| 15,000 | $0.06584 | $987.60 |
| 21,000 | $0.06412 | $1,346.52 |
| 30,000 | $0.06246 | $1,873.80 |
| Unit Price without GST: | $0.36000 |
|---|---|
| Unit Price with GST: | $0.39600 |

