
RT2512FKE072K2L | |
|---|---|
DigiKey Part Number | 13-RT2512FKE072K2LTR-ND - Tape & Reel (TR) 13-RT2512FKE072K2LCT-ND - Cut Tape (CT) 13-RT2512FKE072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512FKE072K2L |
Description | RES SMD 2.2K OHM 1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512FKE072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24000 | $2.40 |
| 25 | $0.22320 | $5.58 |
| 50 | $0.21080 | $10.54 |
| 100 | $0.19900 | $19.90 |
| 250 | $0.18496 | $46.24 |
| 500 | $0.17530 | $87.65 |
| 1,000 | $0.16654 | $166.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14432 | $577.28 |
| 8,000 | $0.13832 | $1,106.56 |
| 12,000 | $0.13514 | $1,621.68 |
| 20,000 | $0.13146 | $2,629.20 |
| 28,000 | $0.12922 | $3,618.16 |
| 40,000 | $0.12700 | $5,080.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

