0.012 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R8BB123

DigiKey Part Number
13-CC0402JRX7R8BB123TR-ND - Tape & Reel (TR)
13-CC0402JRX7R8BB123CT-ND - Cut Tape (CT)
13-CC0402JRX7R8BB123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R8BB123
Description
CAP CER 0.012UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R8BB123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,083
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
50$0.04400$2.20
100$0.03780$3.78
500$0.02736$13.68
1,000$0.02413$24.13
2,500$0.02075$51.88
5,000$0.01872$93.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01624$162.40
20,000$0.01494$298.80
30,000$0.01428$428.40
50,000$0.01356$678.00
70,000$0.01313$919.10
100,000$0.01273$1,273.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500