

CC0402JRX7R9BB223 | |
---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB223CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05800 | $0.58 |
50 | $0.03960 | $1.98 |
100 | $0.03390 | $3.39 |
500 | $0.02440 | $12.20 |
1,000 | $0.02148 | $21.48 |
2,500 | $0.01840 | $46.00 |
5,000 | $0.01656 | $82.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01504 | $150.40 |
20,000 | $0.01379 | $275.80 |
30,000 | $0.01316 | $394.80 |
50,000 | $0.01247 | $623.50 |
70,000 | $0.01207 | $844.90 |
100,000 | $0.01168 | $1,168.00 |
120,000 | $0.01149 | $1,378.80 |
240,000 | $0.01087 | $2,608.80 |
250,000 | $0.01084 | $2,710.00 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |