5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R6BB562

DigiKey Part Number
311-3692-2-ND - Tape & Reel (TR)
311-3692-1-ND - Cut Tape (CT)
311-3692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R6BB562
Description
CAP CER 5600PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R6BB562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,777
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
50$0.02560$1.28
100$0.02170$2.17
500$0.01528$7.64
1,000$0.01329$13.29
2,500$0.01124$28.10
5,000$0.01000$50.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00807$121.05
30,000$0.00737$221.10
45,000$0.00701$315.45
75,000$0.00662$496.50
105,000$0.00639$670.95
150,000$0.00617$925.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500