
CC0805JRNPOYBN391 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN391TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN391CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN391 |
Description | CAP CER 390PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.07940 | $3.97 |
| 100 | $0.06900 | $6.90 |
| 500 | $0.05142 | $25.71 |
| 1,000 | $0.04600 | $46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03612 | $144.48 |
| 8,000 | $0.03327 | $266.16 |
| 12,000 | $0.03184 | $382.08 |
| 20,000 | $0.03026 | $605.20 |
| 28,000 | $0.02933 | $821.24 |
| 40,000 | $0.02844 | $1,137.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

