33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO8BN330

DigiKey Part Number
311-3680-2-ND - Tape & Reel (TR)
311-3680-1-ND - Cut Tape (CT)
311-3680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO8BN330
Description
CAP CER 33PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO8BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,641
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
50$0.02720$1.36
100$0.02320$2.32
500$0.01634$8.17
1,000$0.01424$14.24
2,500$0.01206$30.15
5,000$0.01075$53.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00870$130.50
30,000$0.00795$238.50
45,000$0.00757$340.65
75,000$0.00716$537.00
105,000$0.00692$726.60
150,000$0.00668$1,002.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500