
CC0201FRNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN820TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN820CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03600 | $0.36 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02050 | $2.05 |
| 500 | $0.01448 | $7.24 |
| 1,000 | $0.01259 | $12.59 |
| 2,500 | $0.01063 | $26.58 |
| 5,000 | $0.00945 | $47.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00762 | $114.30 |
| 30,000 | $0.00694 | $208.20 |
| 45,000 | $0.00661 | $297.45 |
| 75,000 | $0.00623 | $467.25 |
| 105,000 | $0.00602 | $632.10 |
| 150,000 | $0.00581 | $871.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

