
CC0100CRNPO8BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN6R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN6R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN6R8 |
Description | CAP CER 6.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01109 | $221.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03570 | $3.57 |
| 500 | $0.02582 | $12.91 |
| 1,000 | $0.02277 | $22.77 |
| 2,500 | $0.01957 | $48.93 |
| 5,000 | $0.01765 | $88.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.02940 | $2.94 |
| 500 | $0.02212 | $11.06 |
| 1,000 | $0.01740 | $17.40 |
| 2,500 | $0.01581 | $39.53 |
| 5,000 | $0.01455 | $72.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

