1000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R8BB102

DigiKey Part Number
13-CA0612KRX7R8BB102TR-ND - Tape & Reel (TR)
13-CA0612KRX7R8BB102CT-ND - Cut Tape (CT)
13-CA0612KRX7R8BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R8BB102
Description
CAP ARRAY 1000PF 25V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000pF Isolated Capacitor 4 Array 25 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000pF
Tolerance
±10%
Voltage - Rated
25 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,963
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25600$2.56
50$0.18600$9.30
100$0.16450$16.45
500$0.12844$64.22
1,000$0.11731$117.31
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09582$383.28
8,000$0.08991$719.28
12,000$0.08695$1,043.40
20,000$0.08368$1,673.60
28,000$0.08176$2,289.28
40,000$0.07992$3,196.80
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400