27pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612JRNPO9BN270

DigiKey Part Number
13-CA0612JRNPO9BN270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA0612JRNPO9BN270
Description
CAP ARRAY 27PF 50V C0G/NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
27pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13387$535.48
Manufacturers Standard Package
Unit Price without GST:$0.13387
Unit Price with GST:$0.14726