Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK60-110-SZ

DigiKey Part Number
13-BK60-110-SZ-ND
Manufacturer
Manufacturer Product Number
BK60-110-SZ
Description
PTC RESET FUSE 60V 1.1A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
330 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.591" L x 0.122" W (15.00mm x 3.10mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
5$0.42200$2.11
10$0.39100$3.91
50$0.32400$16.20
100$0.29910$29.91
250$0.26888$67.22
500$0.24808$124.04
1,000$0.22880$228.80
5,000$0.18935$946.75
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200