33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KH07-TR

DigiKey Part Number
13-330KH07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
330KH07-TR
Description
VARISTOR 33V 250A DISC 7MM
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
250 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types