Parametric Equivalent

BK250-110-SY | |
|---|---|
DigiKey Part Number | 13-BK250-110-SY-ND |
Manufacturer | |
Manufacturer Product Number | BK250-110-SY |
Description | PTC RESET FUSE 250V 110MA RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 110 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 12 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 250V | Size / Dimension 0.276" L x 0.181" W (7.00mm x 4.60mm) |
Current - Hold (Ih) (Max) 110 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 220 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK250-110-SZ | YAGEO | 0 | 13-BK250-110-SZ-ND | $0.16214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16214 | $1,621.40 |
| Unit Price without GST: | $0.16214 |
|---|---|
| Unit Price with GST: | $0.17835 |


