
BK22005002-M | |
|---|---|
DigiKey Part Number | 13-BK22005002-MTR-ND - Tape & Reel (TR) 13-BK22005002-MCT-ND - Cut Tape (CT) 13-BK22005002-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22005002-M |
Description | GDT 1000V 1KA 1 POLE REEL 7" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1000A (1kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 5 | $0.55000 | $2.75 |
| 10 | $0.50700 | $5.07 |
| 50 | $0.42060 | $21.03 |
| 100 | $0.38800 | $38.80 |
| 250 | $0.34888 | $87.22 |
| 500 | $0.32180 | $160.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.28299 | $424.49 |
| 3,000 | $0.26082 | $782.46 |
| 4,500 | $0.24860 | $1,118.70 |
| 7,500 | $0.23395 | $1,754.62 |
| 10,500 | $0.22474 | $2,359.77 |
| 15,000 | $0.21980 | $3,297.00 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

