
B32-150-LF-H2.5 | |
|---|---|
DigiKey Part Number | 13-B32-150-LF-H2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32-150-LF-H2.5 |
Description | GDT 150V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30482 | $762.05 |
| Unit Price without GST: | $0.30482 |
|---|---|
| Unit Price with GST: | $0.33530 |

