AT0805DRE07665RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.10931
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.08137
Datasheet

Similar


YAGEO
In Stock: 4,930
Unit Price: $0.15000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.27692
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.27573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18721
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12659
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.89955
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.86762
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08607
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02623
Datasheet
665 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07665RL

DigiKey Part Number
AT0805DRE07665RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07665RL
Description
RES SMD 665 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
665 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07665RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13049$652.45
Manufacturers Standard Package
Unit Price without GST:$0.13049
Unit Price with GST:$0.14354