
AC0612FR-07120RL | |
|---|---|
DigiKey Part Number | 13-AC0612FR-07120RLTR-ND - Tape & Reel (TR) 13-AC0612FR-07120RLCT-ND - Cut Tape (CT) 13-AC0612FR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-07120RL |
Description | RES 120 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.10120 | $2.53 |
| 50 | $0.08500 | $4.25 |
| 100 | $0.07280 | $7.28 |
| 250 | $0.06032 | $15.08 |
| 500 | $0.05320 | $26.60 |
| 1,000 | $0.04755 | $47.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03636 | $181.80 |
| 10,000 | $0.03388 | $338.80 |
| 15,000 | $0.03268 | $490.20 |
| 25,000 | $0.03137 | $784.25 |
| 35,000 | $0.03063 | $1,072.05 |
| 50,000 | $0.02992 | $1,496.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

