Parametric Equivalent

AT0805BRD0736KL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0736KLTR-ND - Tape & Reel (TR) 13-AT0805BRD0736KLCT-ND - Cut Tape (CT) 13-AT0805BRD0736KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0736KL |
Description | RES 36K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43100 | $4.31 |
| 25 | $0.40000 | $10.00 |
| 50 | $0.37780 | $18.89 |
| 100 | $0.35710 | $35.71 |
| 250 | $0.33228 | $83.07 |
| 500 | $0.31538 | $157.69 |
| 1,000 | $0.30010 | $300.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25769 | $1,288.45 |
| 10,000 | $0.24781 | $2,478.10 |
| 15,000 | $0.24259 | $3,638.85 |
| 25,000 | $0.23656 | $5,914.00 |
| 35,000 | $0.23290 | $8,151.50 |
| 50,000 | $0.22928 | $11,464.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |


