Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603DRE071K91L | |
|---|---|
DigiKey Part Number | AT0603DRE071K91L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRE071K91L |
Description | RES SMD 1.91KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE071K91L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD071K91L | YAGEO | 0 | AT0603BRD071K91L-ND | $0.13439 | Parametric Equivalent |
| AT0603BRE071K91L | YAGEO | 0 | 13-AT0603BRE071K91LTR-ND | $0.09968 | Parametric Equivalent |
| AT0603CRD071K91L | YAGEO | 0 | AT0603CRD071K91L-ND | $0.15866 | Parametric Equivalent |
| AT0603DRD071K91L | YAGEO | 0 | AT0603DRD071K91L-ND | $0.04084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03961 | $198.05 |
| Unit Price without GST: | $0.03961 |
|---|---|
| Unit Price with GST: | $0.04357 |



