432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD07432RL

DigiKey Part Number
13-AT0603BRD07432RLTR-ND - Tape & Reel (TR)
13-AT0603BRD07432RLCT-ND - Cut Tape (CT)
13-AT0603BRD07432RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD07432RL
Description
RES SMD 432 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD07432RL Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.21600$2.16
25$0.20040$5.01
50$0.18900$9.45
100$0.17850$17.85
250$0.16588$41.47
500$0.15716$78.58
1,000$0.14923$149.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12739$636.95
10,000$0.12217$1,221.70
15,000$0.11940$1,791.00
25,000$0.11620$2,905.00
35,000$0.11425$3,998.75
50,000$0.11232$5,616.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500