
AT0603BRD0712K7L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0712K7LTR-ND - Tape & Reel (TR) 13-AT0603BRD0712K7LCT-ND - Cut Tape (CT) 13-AT0603BRD0712K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0712K7L |
Description | RES SMD 12.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0712K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.20040 | $5.01 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.17850 | $17.85 |
| 250 | $0.16588 | $41.47 |
| 500 | $0.15716 | $78.58 |
| 1,000 | $0.14923 | $149.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12739 | $636.95 |
| 10,000 | $0.12217 | $1,221.70 |
| 15,000 | $0.11940 | $1,791.00 |
| 25,000 | $0.11620 | $2,905.00 |
| 35,000 | $0.11425 | $3,998.75 |
| 50,000 | $0.11232 | $5,616.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

