
RE0201DRE07200KL | |
|---|---|
DigiKey Part Number | 13-RE0201DRE07200KLTR-ND - Tape & Reel (TR) 13-RE0201DRE07200KLCT-ND - Cut Tape (CT) 13-RE0201DRE07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201DRE07200KL |
Description | RES SMD 200K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201DRE07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06170 | $6.17 |
| 250 | $0.05080 | $12.70 |
| 500 | $0.04452 | $22.26 |
| 1,000 | $0.03952 | $39.52 |
| 5,000 | $0.03159 | $157.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02763 | $276.30 |
| 20,000 | $0.02590 | $518.00 |
| 30,000 | $0.02506 | $751.80 |
| 50,000 | $0.02415 | $1,207.50 |
| 70,000 | $0.02362 | $1,653.40 |
| 100,000 | $0.02313 | $2,313.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

