1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402FRE071KL

DigiKey Part Number
YAG2105TR-ND - Tape & Reel (TR)
YAG2105CT-ND - Cut Tape (CT)
YAG2105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402FRE071KL
Description
RES SMD 1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402FRE071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07100$0.71
25$0.06600$1.65
50$0.06180$3.09
100$0.05270$5.27
250$0.04672$11.68
500$0.03766$18.83
1,000$0.02626$26.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03013$301.30
20,000$0.02410$482.00
30,000$0.02336$700.80
50,000$0.02269$1,134.50
70,000$0.02228$1,559.60
100,000$0.02187$2,187.00
120,000$0.02167$2,600.40
240,000$0.02098$5,035.20
250,000$0.02094$5,235.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600