750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD07750RL

DigiKey Part Number
13-AT0402BRD07750RLTR-ND - Tape & Reel (TR)
13-AT0402BRD07750RLCT-ND - Cut Tape (CT)
13-AT0402BRD07750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD07750RL
Description
RES SMD 750 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD07750RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.24400$2.44
25$0.22560$5.64
50$0.21320$10.66
100$0.20140$20.14
250$0.18708$46.77
500$0.17734$88.67
1,000$0.16844$168.44
5,000$0.15114$755.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13811$1,381.10
20,000$0.13296$2,659.20
30,000$0.13025$3,907.50
50,000$0.12712$6,356.00
70,000$0.12522$8,765.40
100,000$0.12383$12,383.00
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000