
AT0402BRD076K04L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD076K04LTR-ND - Tape & Reel (TR) 13-AT0402BRD076K04LCT-ND - Cut Tape (CT) 13-AT0402BRD076K04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD076K04L |
Description | RES SMD 6.04KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD076K04L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24400 | $2.44 |
| 25 | $0.22560 | $5.64 |
| 50 | $0.21320 | $10.66 |
| 100 | $0.20140 | $20.14 |
| 250 | $0.18708 | $46.77 |
| 500 | $0.17734 | $88.67 |
| 1,000 | $0.16844 | $168.44 |
| 5,000 | $0.15114 | $755.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13811 | $1,381.10 |
| 20,000 | $0.13296 | $2,659.20 |
| 30,000 | $0.13025 | $3,907.50 |
| 50,000 | $0.12712 | $6,356.00 |
| 70,000 | $0.12522 | $8,765.40 |
| 100,000 | $0.12383 | $12,383.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

