AR0805FR-071R82L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01825
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01308
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01305
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01795
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: $0.10000
Datasheet
1.82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-071R82L

DigiKey Part Number
AR0805FR-071R82L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-071R82L
Description
RES SMD 1.82 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-071R82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11950$597.50
Manufacturers Standard Package
Unit Price without GST:$0.11950
Unit Price with GST:$0.13145