
AR0603JR-0722RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-0722RLTR-ND - Tape & Reel (TR) 13-AR0603JR-0722RLCT-ND - Cut Tape (CT) 13-AR0603JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-0722RL |
Description | RES 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.13600 | $3.40 |
| 50 | $0.11600 | $5.80 |
| 100 | $0.10040 | $10.04 |
| 250 | $0.08464 | $21.16 |
| 500 | $0.07556 | $37.78 |
| 1,000 | $0.06835 | $68.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05362 | $268.10 |
| 10,000 | $0.05045 | $504.50 |
| 15,000 | $0.04891 | $733.65 |
| 25,000 | $0.04724 | $1,181.00 |
| 35,000 | $0.04629 | $1,620.15 |
| 50,000 | $0.04538 | $2,269.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

