
AR0402JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AR0402JR-07120RLTR-ND - Tape & Reel (TR) 13-AR0402JR-07120RLCT-ND - Cut Tape (CT) 13-AR0402JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-07120RL |
Description | RES SMD 120 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402JR-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20700 | $2.07 |
| 25 | $0.16600 | $4.15 |
| 50 | $0.14260 | $7.13 |
| 100 | $0.12430 | $12.43 |
| 250 | $0.10584 | $26.46 |
| 500 | $0.09526 | $47.63 |
| 1,000 | $0.08682 | $86.82 |
| 5,000 | $0.07333 | $366.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06547 | $654.70 |
| 20,000 | $0.06252 | $1,250.40 |
| 30,000 | $0.06108 | $1,832.40 |
| 50,000 | $0.05952 | $2,976.00 |
| 70,000 | $0.05862 | $4,103.40 |
| 100,000 | $0.05778 | $5,778.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

