
AF1206JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0710RLTR-ND - Tape & Reel (TR) 13-AF1206JR-0710RLCT-ND - Cut Tape (CT) 13-AF1206JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0710RL |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.04150 | $4.15 |
| 250 | $0.04072 | $10.18 |
| 500 | $0.03952 | $19.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03916 | $195.80 |
| 10,000 | $0.03163 | $316.30 |
| 15,000 | $0.02711 | $406.65 |
| 25,000 | $0.02260 | $565.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

