
AC0402JR-7W200RL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-7W200RLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W200RLCT-ND - Cut Tape (CT) 13-AC0402JR-7W200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W200RL |
Description | RES 200 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02160 | $1.08 |
| 100 | $0.01760 | $1.76 |
| 250 | $0.01360 | $3.40 |
| 500 | $0.01132 | $5.66 |
| 1,000 | $0.00954 | $9.54 |
| 5,000 | $0.00675 | $33.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00562 | $56.20 |
| 20,000 | $0.00502 | $100.40 |
| 30,000 | $0.00473 | $141.90 |
| 50,000 | $0.00441 | $220.50 |
| 70,000 | $0.00423 | $296.10 |
| 100,000 | $0.00406 | $406.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

