
AF0402FR-0732K4L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0732K4LTR-ND - Tape & Reel (TR) 13-AF0402FR-0732K4LCT-ND - Cut Tape (CT) 13-AF0402FR-0732K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0732K4L |
Description | RES 32.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03780 | $1.89 |
| 100 | $0.03130 | $3.13 |
| 250 | $0.02488 | $6.22 |
| 500 | $0.02120 | $10.60 |
| 1,000 | $0.01833 | $18.33 |
| 5,000 | $0.01375 | $68.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01173 | $117.30 |
| 20,000 | $0.01074 | $214.80 |
| 30,000 | $0.01025 | $307.50 |
| 50,000 | $0.00973 | $486.50 |
| 70,000 | $0.00943 | $660.10 |
| 100,000 | $0.00915 | $915.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

