
RT0402BRD0739RL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD0739RLTR-ND - Tape & Reel (TR) 13-RT0402BRD0739RLCT-ND - Cut Tape (CT) 13-RT0402BRD0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0739RL |
Description | RES SMD 39 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10680 | $2.67 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.09540 | $9.54 |
| 250 | $0.08848 | $22.12 |
| 500 | $0.08376 | $41.88 |
| 1,000 | $0.07941 | $79.41 |
| 5,000 | $0.07082 | $354.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06453 | $645.30 |
| 20,000 | $0.06194 | $1,238.80 |
| 30,000 | $0.06057 | $1,817.10 |
| 50,000 | $0.05899 | $2,949.50 |
| 70,000 | $0.05803 | $4,062.10 |
| 100,000 | $0.05707 | $5,707.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

