243 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-243K

DigiKey Part Number
13-MFR50SFTE52-243KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-243KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-243K
Description
RES 243K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07200$0.72
25$0.05960$1.49
50$0.05260$2.63
100$0.04620$4.62
250$0.03924$9.81
500$0.03488$17.44
1,000$0.03116$31.16
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02406$120.30
10,000$0.02193$219.30
15,000$0.02084$312.60
25,000$0.01961$490.25
35,000$0.01887$660.45
50,000$0.01815$907.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500