Parametric Equivalent
Parametric Equivalent

PE2010FKF7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE2010FKF7W0R05LTR-ND - Tape & Reel (TR) 13-PE2010FKF7W0R05LCT-ND - Cut Tape (CT) 13-PE2010FKF7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKF7W0R05L |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.62900 | $6.29 |
| 25 | $0.53560 | $13.39 |
| 50 | $0.47680 | $23.84 |
| 100 | $0.42680 | $42.68 |
| 250 | $0.37180 | $92.95 |
| 500 | $0.33742 | $168.71 |
| 1,000 | $0.30818 | $308.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26223 | $1,048.92 |
| 8,000 | $0.24430 | $1,954.40 |
| 12,000 | $0.23509 | $2,821.08 |
| 20,000 | $0.22468 | $4,493.60 |
| 28,000 | $0.21847 | $6,117.16 |
| 40,000 | $0.21698 | $8,679.20 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |


