
AC2512JK-0722RL | |
|---|---|
DigiKey Part Number | YAG4054TR-ND - Tape & Reel (TR) YAG4054CT-ND - Cut Tape (CT) YAG4054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0722RL |
Description | RES SMD 22 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.22800 | $5.70 |
| 50 | $0.19840 | $9.92 |
| 100 | $0.17500 | $17.50 |
| 250 | $0.15148 | $37.87 |
| 500 | $0.13788 | $68.94 |
| 1,000 | $0.12709 | $127.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10538 | $421.52 |
| 8,000 | $0.10027 | $802.16 |
| 12,000 | $0.09777 | $1,173.24 |
| 20,000 | $0.09507 | $1,901.40 |
| 28,000 | $0.09352 | $2,618.56 |
| 40,000 | $0.09205 | $3,682.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

