
AC2512FK-075R6L | |
|---|---|
DigiKey Part Number | 13-AC2512FK-075R6LTR-ND - Tape & Reel (TR) 13-AC2512FK-075R6LCT-ND - Cut Tape (CT) 13-AC2512FK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-075R6L |
Description | RES 5.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.36440 | $9.11 |
| 50 | $0.32280 | $16.14 |
| 100 | $0.28970 | $28.97 |
| 250 | $0.25644 | $64.11 |
| 500 | $0.23714 | $118.57 |
| 1,000 | $0.22183 | $221.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18863 | $754.52 |
| 8,000 | $0.18135 | $1,450.80 |
| 12,000 | $0.17780 | $2,133.60 |
| 20,000 | $0.17395 | $3,479.00 |
| 28,000 | $0.17175 | $4,809.00 |
| 40,000 | $0.16966 | $6,786.40 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

