
RC0201FR-078K06P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-078K06PTR-ND - Tape & Reel (TR) 13-RC0201FR-078K06PCT-ND - Cut Tape (CT) 13-RC0201FR-078K06PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-078K06P |
Description | RES 8.06K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.06960 | $1.74 |
| 50 | $0.05820 | $2.91 |
| 100 | $0.04900 | $4.90 |
| 250 | $0.04000 | $10.00 |
| 500 | $0.03482 | $17.41 |
| 1,000 | $0.03072 | $30.72 |
| 5,000 | $0.02418 | $120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02229 | $222.90 |
| 20,000 | $0.02078 | $415.60 |
| 30,000 | $0.02005 | $601.50 |
| 50,000 | $0.01925 | $962.50 |
| 70,000 | $0.01879 | $1,315.30 |
| 100,000 | $0.01836 | $1,836.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

