
AC2010JK-07560RL | |
|---|---|
DigiKey Part Number | YAG4031TR-ND - Tape & Reel (TR) YAG4031CT-ND - Cut Tape (CT) YAG4031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07560RL |
Description | RES SMD 560 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07560RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.15240 | $3.81 |
| 50 | $0.13060 | $6.53 |
| 100 | $0.11340 | $11.34 |
| 250 | $0.09612 | $24.03 |
| 500 | $0.08616 | $43.08 |
| 1,000 | $0.07827 | $78.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06325 | $253.00 |
| 8,000 | $0.05952 | $476.16 |
| 12,000 | $0.05771 | $692.52 |
| 20,000 | $0.05574 | $1,114.80 |
| 28,000 | $0.05461 | $1,529.08 |
| 40,000 | $0.05354 | $2,141.60 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

